Littelfuse LT601001C technical specifications.
| Color | Black |
| Current Rating | 100A |
| Fuse Size | 0.827 Dia x 2.953 L (21mm x 75mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LT |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LT601001C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.