The LT601002C is a 600V 100A chassis mount fuse with a diameter of 0.827 inches and a length of 2.953 inches. It features an illuminated design and is packaged in bulk. The fuse has two poles and two circuits. It is suitable for use in applications where high current and voltage are present. The LT601002C is a general-purpose fuse from Littelfuse's LT series.
Littelfuse LT601002C technical specifications.
| Color | Black |
| Current Rating | 100A |
| Fuse Size | 0.827 Dia x 2.953 L (21mm x 75mm) |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LT |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LT601002C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.