
Littelfuse LT602003CS technical specifications.
| Color | Black |
| Current Rating | 200A |
| Fuse Size | 1.063" Dia x 3.252" L (27mm x 82.6mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Packaging | Bulk |
| Series | LT |
| Termination | Lug |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LT602003CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.