Littelfuse LTD190A technical specifications.
| Current Rating | 100A |
| Hold Current | 1.9A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 57mR |
| Series | LTD |
| Termination | Axial |
| Trip Current | 4.2A |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LTD190A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.