Littelfuse LTFD0101ZX2 technical specifications.
| Color | Black |
| Current | 100A |
| Current Rating | 100A |
| Illumination Type | Illuminated |
| Mount | Screw |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LTFD101 |
| Type | Switch |
| Voltage | 80V |
| Voltage Rating | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse LTFD0101ZX2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.