Littelfuse LTFD1200ZX01A technical specifications.
| Current | 1.2kA |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LTFD 1200A |
| Type | Switch |
| Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LTFD1200ZX01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.