The LTKAK10-076C-TP is a single-element, bidirectional transient voltage suppressor diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a silicon diode element material and a terminal position of single. The device has a maximum reverse voltage of 76V and a breakdown voltage range of 85V to 95V. It is packaged in a 1-pin SMTO-218 package.
Littelfuse LTKAK10-076C-TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 76 |
| Breakdown Voltage-Min | 85 |
| Breakdown Voltage-Max | 95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse LTKAK10-076C-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.