The LTKAK6-076C-TP is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a silicon diode element material and a breakdown voltage range of 85V to 95V. The diode is available in a R-PSSO-C1 package type and is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse LTKAK6-076C-TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 1 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 76 |
| Breakdown Voltage-Min | 85 |
| Breakdown Voltage-Max | 95 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse LTKAK6-076C-TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.