Littelfuse LVR025K technical specifications.
| Number of Terminals | 2 |
| Package Length | 9.6 |
| Package Width | 3.8 |
| Package Height | 18.8 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse LVR025K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.