Littelfuse LVSP0005HXR technical specifications.
| Package/Case | Radial |
| Current Rating | 5kA |
| DC Cold Resistance | 2.83mR |
| Length | 1.5inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | POWR-GARD® LVSP |
| Termination | Radial |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LVSP0005HXR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.