
Littelfuse LVSP0040TX2 technical specifications.
| Approvals | UR |
| Current Rating | 40A |
| DC Cold Resistance | 0.705mR |
| Diameter | 20.7mm |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® LVSP |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LVSP0040TX2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.