The LX803DTRP is a surface mount triac with a current rating of 800mA and a DC rated voltage of 400V. It is packaged in a TO-261-4 case and is lead free. The device operates over a temperature range of -40°C to 110°C and is RoHS compliant. It is available in quantities of 1000 per reel.
Littelfuse LX803DTRP technical specifications.
| Package/Case | TO-261-4 |
| Current Rating | 800mA |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse LX803DTRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.