Littelfuse M83530/1-4300E technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Clamping Voltage | 380V |
| Energy | 100J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 452V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 369V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse M83530/1-4300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.