Littelfuse M83530/1-5100E technical specifications.
| Capacitance | 1.5nF |
| Clamping Voltage | 810V |
| Energy | 120J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6kA |
| Max Varistor Voltage | 535V |
| Min Varistor Voltage | 459V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse M83530/1-5100E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.