Littelfuse MARR-2-17.5-37.5AT technical specifications.
| Lead Free | Lead Free |
| Mount | Axial |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MARR-2 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse MARR-2-17.5-37.5AT to view detailed technical specifications.
No datasheet is available for this part.