Littelfuse MARR-2-185 technical specifications.
| Capacitance | 0.2pF |
| Package/Case | Nonstandard |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Packaging | Bulk |
| Release Time | 0.3ms |
| Series | MARR-2 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse MARR-2-185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.