
Littelfuse MARR-5 technical specifications.
| Contact Type | 1 maker |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -75°C |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse MARR-5 to view detailed technical specifications.
No datasheet is available for this part.
