Littelfuse MARR-5-22-33 technical specifications.
| Capacitance | 0.2pF |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Length | 56.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -75°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Release Time | 0.3ms |
| Resistance | 0.1R |
| Series | MARR-5 |
| Termination | Axial |
| Throw Configuration | SPST |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse MARR-5-22-33 to view detailed technical specifications.
No datasheet is available for this part.