Schottky rectifier diode for single-phase applications. Features a repetitive peak reverse voltage of 45V and a maximum operating temperature of 150°C. This silicon diode is housed in a TO-247AD package with three terminals. It comprises two diode elements, operating across a temperature range of -55°C to 150°C.
Littelfuse MBR6045WT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AD |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse MBR6045WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.