The MBRF20100CTP is a general purpose rectifier diode from Littelfuse with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element material and a TO-220AB package. The diode is designed for use in a variety of applications and has a maximum reverse voltage of 100 volts.
Littelfuse MBRF20100CTP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse MBRF20100CTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.