Silicon Controlled Rectifier, 40A I(T)RMS, 18000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN
Littelfuse MCC19-08IO1B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-240AA |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MCC19-08IO1B to view detailed technical specifications.
No datasheet is available for this part.