Littelfuse MCD312-12IO1 technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MCD312-12IO1 to view detailed technical specifications.
No datasheet is available for this part.