This Silicon Controlled Rectifier (SCR) is a single-element semiconductor device designed for power control applications. It features a maximum continuous on-state current of 0.8A (I(T)RMS) and a repetitive peak off-state voltage of 200V (V(DRM) and V(RRM)). The component is housed in a TO-261AA (TO-261) package with four terminals, configured in a dual terminal arrangement.
Littelfuse MCR08BT1G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-261AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MCR08BT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.