Silicon Controlled Rectifier (SCR) with a 600V blocking voltage and 0.8A RMS current rating. Features an 8A peak surge current capability and a 4-pin SOT-223 package. This discrete semiconductor component offers a dual terminal position and a single element design.
Littelfuse MCR08MT1G technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-261AA |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MCR08MT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.