Silicon Controlled Rectifier (SCR) with a 4A RMS on-state current rating and 400V repetitive peak off-state voltage. Features a single element design within a 3-terminal TO-225AA package. This lead-free component is housed in CASE 077-09.
Littelfuse MCR106-6G technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-225AA |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse MCR106-6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.