Littelfuse MCR12DSN-1G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MCR12DSN-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.