Silicon Controlled Rectifier (SCR) with a 4A RMS on-state current rating. Features a 400V repetitive peak off-state voltage (VDRM) and 400V repetitive peak reverse voltage (VRRM). This single-element device offers 2 terminals with a single terminal position.
Littelfuse MCR716T4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MCR716T4G to view detailed technical specifications.
No datasheet is available for this part.