High-performance Silicon Controlled Rectifier (SCR) designed for efficient power control. Features an 8A RMS on-state current (I(T)RMS) and a 600V repetitive peak off-state voltage (V(DRM) and V(RRM)). This single-element SCR is housed in a DPAK-3 package with two terminals in a single position, offering robust and reliable switching capabilities.
Littelfuse MCR8DCMT4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MCR8DCMT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.