High-performance Silicon Controlled Rectifier (SCR) designed for power control applications. Features an 8A RMS on-state current rating and a 600V repetitive peak off-state voltage (VDRM/VRRM). This single-element SCR is housed in a DPAK-3 package, offering a compact footprint. It includes two terminals with a single terminal position for straightforward integration into electronic circuits.
Littelfuse MCR8DSMT4G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MCR8DSMT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.