
Littelfuse MDCG-4-12-38 technical specifications.
| Capacitance | 0.2pF |
| Lead Free | Lead Free |
| Length | 1.59inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Axial |
| Operate Time | 0.6ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Release Time | 0.2ms |
| Series | MDCG-4 |
| Termination | Axial |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse MDCG-4-12-38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
