Littelfuse MDCG-4-7-13 technical specifications.
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Max Current Rating | 0.5A |
| Maximum Current Carry | 1.2A |
| Max AC Voltage Rating | 140V |
| Max DC Voltage Rating | 200V |
| Max Power Rating | 10VA |
| Termination Style | Axial |
| Mounting | Through Hole |
| Maximum Operation Time | 0.6ms |
| Maximum Release Time | 0.2ms |
| Maximum Contact Resistance | 100mOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse MDCG-4-7-13 to view detailed technical specifications.
No datasheet is available for this part.