Normally Open (N.O.) reed switch with a 0.5A current rating and 140VAC/200VDC voltage rating. Features a maximum power of 10VA, a fast 0.6ms operate time, and a low 100mOhm contact resistance. Operates reliably within a temperature range of -40°C to 125°C, utilizing SOLDER termination for secure connections.
Littelfuse MDSM-4R-12-18 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MDSM-4R-12-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.