Normally Open/Normally Closed reed switch with a 0.25A current rating and 120VAC/175VDC voltage capability. Features a maximum power rating of 5VA and a fast 0.7ms actuation time. Offers a low contact resistance of 100mOhm and operates within a temperature range of -40°C to 125°C. Termination is via solder.
Littelfuse MDSM-DTR-20-25 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse MDSM-DTR-20-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.