
Littelfuse MDSR-4-12-23 technical specifications.
| Capacitance | 0.2pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.6ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.2ms |
| Series | MDSR-4 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse MDSR-4-12-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
