Littelfuse MDSR-7 technical specifications.
| Package/Case | 200 |
| Contact Type | 1 maker |
| Lead Free | Lead Free |
| Length | 40.38mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 200V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Capacity | 10W |
| Switching Current | 500mA |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse MDSR-7 to view detailed technical specifications.
No datasheet is available for this part.