Littelfuse MDSR-7-10-15 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | MDSR-7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse MDSR-7-10-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.