Normally Open (N.O.) reed switch with a 0.5A current rating and a maximum voltage of 140VAC/200VDC. Features a power rating of 10VA and a fast 0.6ms operate time with a low 100mOhm contact resistance. Operates reliably across a wide temperature range from -40°C to 125°C, utilizing solder termination for secure connections.
Littelfuse MDSR-7-10-25 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MDSR-7-10-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.