The MEE300-06DA is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum reverse voltage of 600V and a maximum power dissipation of 875mW. The diode has a terminal position of upper and is a 3-terminal device. It is constructed with silicon and is a general purpose rectifier.
Littelfuse MEE300-06DA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Power Dissipation-Max | 875 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MEE300-06DA to view detailed technical specifications.
No datasheet is available for this part.