Littelfuse MEG150 technical specifications.
| Current Rating | 150A |
| Type | HRC |
| Voltage Rating | 32V |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse MEG150 to view detailed technical specifications.
No datasheet is available for this part.