High-performance rectifier diode module featuring two silicon elements for single-phase applications. Delivers a maximum repetitive peak reverse voltage of 200V and a maximum continuous forward current of 356A. Offers a maximum power dissipation of 875W and operates across a wide temperature range from -40°C to 150°C. This 3-terminal module has upper terminal positioning for efficient integration.
Littelfuse MEK350-02DA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 875 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MEK350-02DA to view detailed technical specifications.
No datasheet is available for this part.