Littelfuse MHP-TAT18-9-82 technical specifications.
| Hold Current | 18A |
| Max Voltage Rating | 9VDC |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse MHP-TAT18-9-82 to view detailed technical specifications.
No datasheet is available for this part.