Littelfuse MIC2030.VP technical specifications.
| Current Rating | 30A |
| Type | Blade |
| Voltage Rating | 32V |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse MIC2030.VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.