
Surface mount resettable fuse, 2 terminals, designed for general purpose applications. Features a 1913 chip package with dual-ended terminal placement. Operating temperature range spans from -40°C to 85°C. Package dimensions are 3.43mm length, 2.8mm width, and 0.85mm height. ROHS compliant.
Littelfuse MICROSMD010F-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 3.43 |
| Package Width | 2.8 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse MICROSMD010F-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.