The miniASMDC260F/16 PTC resettable fuse from Littelfuse has a maximum voltage rating of 16VDC and a maximum current rating of 100mA. It features a typical power dissipation of 1.2W and a maximum initial resistance of 0.05 ohms. The device has a hold current of 2.6mA and a trip current of 5mA. It is available in a surface mount 1812 package and operates between -40°C and 85°C.
Littelfuse miniASMDC260F/16 technical specifications.
| Hold Current | 2.6A |
| Trip Current | 5A |
| Max Voltage Rating | 16VDC |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.05Ohm |
| Typical Power Dissipation | 1.2W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Littelfuse miniASMDC260F/16 to view detailed technical specifications.
No datasheet is available for this part.