Surface mount PTC resettable fuse with 0.14A hold current and 0.28A trip current. Features a maximum voltage rating of 60VDC and a maximum current rating of 10A. Offers a maximum initial resistance of 6 Ohms and typical power dissipation of 0.75W. Operates within a temperature range of -40°C to 85°C.
Littelfuse miniSMDC014F-2 technical specifications.
| Hold Current | 0.14A |
| Trip Current | 0.28A |
| Max Voltage Rating | 60VDC |
| Max Current Rating | 10A |
| Maximum Initial Resistance | 6Ohm |
| Typical Power Dissipation | 0.75W |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse miniSMDC014F-2 to view detailed technical specifications.
No datasheet is available for this part.