Littelfuse MINISMDC075F/24-02 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse MINISMDC075F/24-02 to view detailed technical specifications.
No datasheet is available for this part.