Surface mount PTC resettable fuse with 0.75A hold current and 1.5A trip current. Features a maximum voltage rating of 24VDC and a maximum interrupting current of 40A. Offers typical power dissipation of 0.8W and a trip time of 0.3 seconds. Packaged in an 1812 SMD case with solder pad terminals, operating between -40°C and 85°C.
Littelfuse miniSMDC075F/24-2 technical specifications.
| Hold Current | 0.75A |
| Trip Current | 1.5A |
| Max Voltage Rating | 24VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 0.8(Max)W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse miniSMDC075F/24-2 to view detailed technical specifications.
No datasheet is available for this part.