The miniSMDC150 from Littelfuse is a PTC resettable fuse with a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 6VDC and a maximum current rating of 100mA. The fuse features a typical power dissipation of 0.8W and a maximum initial resistance of 0.11 ohms. It is available in a 1812 package and is suitable for surface mount and leaded applications.
Littelfuse miniSMDC150 technical specifications.
| Hold Current | 1.5A |
| Trip Current | 3A |
| Max Voltage Rating | 6VDC |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.11Ohm |
| Typical Power Dissipation | 0.8(Max)W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse miniSMDC150 to view detailed technical specifications.
No datasheet is available for this part.