Surface mount PTC resettable fuse with a 1.5A hold current and 2.8A trip current. Designed for 12VDC circuits, it offers a maximum interrupt current of 100A and a maximum initial resistance of 0.11 Ohm. Features a typical power dissipation of 0.8W and operates within a temperature range of -40°C to 85°C. This 2-terminal device is housed in an 1812 package.
Littelfuse miniSMDC150F/12-2 technical specifications.
| Hold Current | 1.5A |
| Trip Current | 2.8A |
| Max Voltage Rating | 12VDC |
| Max Current Rating | 100A |
| Maximum Initial Resistance | 0.11Ohm |
| Typical Power Dissipation | 0.8(Max)W |
| Number of Terminals | 2 |
| Package/Case | 1812 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse miniSMDC150F/12-2 to view detailed technical specifications.
No datasheet is available for this part.