Surface mount PTC resettable fuse with 1.5A hold current and 3A trip current. Features a maximum voltage rating of 24VDC and a maximum interrupt current of 20A. Offers a maximum initial resistance of 0.12 Ohm and typical power dissipation of 1W. This two-terminal device has a trip time of 1.5 seconds and a typical resistance of 0.04 Ohm. Dimensions are 4.83 x 3.41 x 1.94mm.
Littelfuse miniSMDC150F/24-2 technical specifications.
| Hold Current | 1.5A |
| Trip Current | 3A |
| Max Voltage Rating | 24VDC |
| Max Current Rating | 20A |
| Maximum Initial Resistance | 0.12Ohm |
| Typical Power Dissipation | 1(Max)W |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse miniSMDC150F/24-2 to view detailed technical specifications.
No datasheet is available for this part.